



ATV212HU40N4 | |
|---|---|
DigiKey Part Number | 4008-ATV212HU40N4-ND |
Manufacturer | |
Manufacturer Product Number | ATV212HU40N4 |
Description | VARIABLE SPEED DRIVE ATV212 - 4K |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 380 ~ 480V 9.1A 3728 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV212HU40N4 Models |
Category | Voltage - Load 380 ~ 480V |
Manufacturer Schneider Electric | Current - Output 9.1A |
Series | Wattage - Load 3728 W |
Packaging Box | Voltage - Supply 323V ~ 528V |
Part Status Active | Interface RS-485 |
Mounting Type Chassis Mount | Operating Temperature -10°C ~ 50°C |
Number of Motors 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 514,68000 Kč | 18 514,68 Kč |
| Unit Price without VAT: | 18 514,68000 Kč |
|---|---|
| Unit Price with VAT: | 22 402,76280 Kč |















