



ATV212HU15N4 | |
|---|---|
DigiKey Part Number | 4008-ATV212HU15N4-ND |
Manufacturer | |
Manufacturer Product Number | ATV212HU15N4 |
Description | VARIABLE SPEED DRIVE ATV212 - 1. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 380 ~ 480V 3.7A 1500 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV212HU15N4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 380 ~ 480V | |
Current - Output | 3.7A | |
Wattage - Load | 1500 W | |
Voltage - Supply | 323V ~ 528V | |
Interface | RS-485 | |
Features | - | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 013,23000 Kč | 14 013,23 Kč |
| Unit Price without VAT: | 14 013,23000 Kč |
|---|---|
| Unit Price with VAT: | 16 956,00830 Kč |
















