Variable Frequency Drive 380 ~ 480V 43.5A 22000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 380 ~ 480V 43.5A 22000 W Chassis Mount
Altivar 212 Drive
TeSys Island - The Innovative, Intelligent Motor Control Starter

ATV212HD22N4

DigiKey Part Number
4008-ATV212HD22N4-ND
Manufacturer
Manufacturer Product Number
ATV212HD22N4
Description
SPEEDDRIVE 380-480VAC 30HP,ATV21
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 380 ~ 480V 43.5A 22000 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV212HD22N4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
380 ~ 480V
Current - Output
43.5A
Wattage - Load
22000 W
Voltage - Supply
323V ~ 528V
Interface
RS-485
Features
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
172 503,99000 Kč72 503,99 Kč
Manufacturers Standard Package
Unit Price without VAT:72 503,99000 Kč
Unit Price with VAT:87 729,82790 Kč