



ATV12PU40M3 | |
|---|---|
DigiKey Part Number | 4008-ATV12PU40M3-ND |
Manufacturer | |
Manufacturer Product Number | ATV12PU40M3 |
Description | VARIABLE SPEED DRIVE ATV12 - 4KW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 200 ~ 240V 16.7A 220000 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV12PU40M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 200 ~ 240V | |
Current - Output | 16.7A | |
Wattage - Load | 220000 W | |
Voltage - Supply | - | |
Interface | RS-485 | |
Features | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 140,55000 Kč | 13 140,55 Kč |
| Unit Price without VAT: | 13 140,55000 Kč |
|---|---|
| Unit Price with VAT: | 15 900,06550 Kč |















