



ATV12P075M2 | |
|---|---|
DigiKey Part Number | 4008-ATV12P075M2-ND |
Manufacturer | |
Manufacturer Product Number | ATV12P075M2 |
Description | VARIABLE SPEED DRIVE ATV12 - 0.7 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 200 ~ 240V 4.2A 750 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV12P075M2 Models |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 200 ~ 240V |
Series | Current - Output 4.2A |
Packaging Box | Wattage - Load 750 W |
Part Status Active | Interface EtherCat, RS-485 |
Mounting Type Chassis Mount | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 709,63000 Kč | 6 709,63 Kč |
| Unit Price without VAT: | 6 709,63000 Kč |
|---|---|
| Unit Price with VAT: | 8 118,65230 Kč |







