



ATV12P037M3 | |
|---|---|
DigiKey Part Number | 4008-ATV12P037M3-ND |
Manufacturer | |
Manufacturer Product Number | ATV12P037M3 |
Description | VARIABLE SPEED DRIVE ATV12 - 0.3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 200 ~ 240V 2.4A 22000 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV12P037M3 Models |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 200 ~ 240V |
Series | Current - Output 2.4A |
Packaging Box | Wattage - Load 22000 W |
Part Status Active | Interface RS-485 |
Mounting Type Chassis Mount | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 808,49000 Kč | 6 808,49 Kč |
| Unit Price without VAT: | 6 808,49000 Kč |
|---|---|
| Unit Price with VAT: | 8 238,27290 Kč |







