ATS48C32Y is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Schneider Electric
In Stock: 3
Unit Price: 88 211,34000 Kč
Datasheet
Soft Start / Stop Supply 302A 208 ~ 690V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS48C32Y

DigiKey Part Number
4008-ATS48C32Y-ND
Manufacturer
Manufacturer Product Number
ATS48C32Y
Description
SOFT STARTER FOR ASYNCHRONOUS MO
Customer Reference
Detailed Description
Soft Start / Stop Supply 302A 208 ~ 690V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Module
Motor Type
AC Motor
Control / Drive Type
Soft Start / Stop
Number of Motors
1
Voltage - Load
208 ~ 690V
Current - Output
302A
Wattage - Load
315000 W
Voltage - Supply
-
Interface
RS-485, Serial
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes