Soft Start / Stop 110V ~ 230V Supply 660A 208 ~ 690V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Soft Start / Stop 110V ~ 230V Supply 660A 208 ~ 690V Load
New Altivar Soft Starter ATS480

ATS480C66Y

DigiKey Part Number
4008-ATS480C66Y-ND
Manufacturer
Manufacturer Product Number
ATS480C66Y
Description
ALTIVAR ATS480 SOFT START
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Soft Start / Stop 110V ~ 230V Supply 660A 208 ~ 690V Load
Datasheet
 Datasheet
EDA/CAD Models
ATS480C66Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Schneider Electric
Voltage - Load
208 ~ 690V
Series
Current - Output
660A
Packaging
Box
Wattage - Load
630000 W
Part Status
Active
Voltage - Supply
110V ~ 230V
Type
Module
Mounting Type
Chassis Mount
Motor Type
AC Motor
Operating Temperature
-15°C ~ 60°C
Control / Drive Type
Soft Start / Stop
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1230 174,44000 Kč230 174,44 Kč
Manufacturers Standard Package
Unit Price without VAT:230 174,44000 Kč
Unit Price with VAT:278 511,07240 Kč