



ATS430D88S6 | |
|---|---|
DigiKey Part Number | 4008-ATS430D88S6-ND |
Manufacturer | |
Manufacturer Product Number | ATS430D88S6 |
Description | SOFT STARTER ATS430 88A 208 TO 6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop 208 ~ 600VAC Supply 88A 600V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Soft Start / Stop | |
Number of Motors | 1 | |
Voltage - Load | 600V | |
Current - Output | 88A | |
Wattage - Load | 55000 W | |
Voltage - Supply | 208 ~ 600VAC | |
Interface | RS-485 | |
Mounting Type | Chassis Mount | |
Operating Temperature | -25°C ~ 40°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36 090,52000 Kč | 36 090,52 Kč |
| Unit Price without VAT: | 36 090,52000 Kč |
|---|---|
| Unit Price with VAT: | 43 669,52920 Kč |

