



ATS430D47S6 | |
|---|---|
DigiKey Part Number | 4008-ATS430D47S6-ND |
Manufacturer | |
Manufacturer Product Number | ATS430D47S6 |
Description | SOFT STARTER ATS430 47A 208 TO 6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop 208 ~ 600VAC Supply 47A 208 ~ 600V Load |
Datasheet | Datasheet |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 208 ~ 600V |
Series | Current - Output 47A |
Packaging Bulk | Wattage - Load 29.828 kW |
Part Status Active | Voltage - Supply 208 ~ 600VAC |
Type Module | Interface RS-485 |
Motor Type AC Motor | Mounting Type Chassis Mount |
Control / Drive Type Soft Start / Stop | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 368,26000 Kč | 27 368,26 Kč |
| Unit Price without VAT: | 27 368,26000 Kč |
|---|---|
| Unit Price with VAT: | 33 115,59460 Kč |

