ATS22D17Q is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Schneider Electric
In Stock: 0
Unit Price: 17 463,20000 Kč
Datasheet
Soft Start / Stop 195V ~ 484V Supply 17A 230 ~ 440V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Soft Start / Stop 195V ~ 484V Supply 17A 230 ~ 440V Load
TeSys Island - The Innovative, Intelligent Motor Control Starter
Programming Basic Parameters on the Altistart ATS22 Soft Starter | Schneider Electric Support

ATS22D17Q

DigiKey Part Number
4008-ATS22D17Q-ND
Manufacturer
Manufacturer Product Number
ATS22D17Q
Description
SOFT STARTER-ATS22-CONTROL 220V-
Customer Reference
Detailed Description
Soft Start / Stop 195V ~ 484V Supply 17A 230 ~ 440V Load
Datasheet
 Datasheet
EDA/CAD Models
ATS22D17Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Module
Motor Type
AC Motor
Control / Drive Type
Soft Start / Stop
Number of Motors
1
Voltage - Load
230 ~ 440V
Current - Output
17A
Wattage - Load
7500 W
Voltage - Supply
195V ~ 484V
Interface
RS-485
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 50°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable