ATS22C59Q is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Schneider Electric
In Stock: 0
Unit Price: 14 643,43000 Kč
ATS22C59Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS22C59Q
ATS22C59Q
TeSys Island - The Innovative, Intelligent Motor Control Starter

ATS22C59Q

DigiKey Part Number
4008-ATS22C59Q-ND
Manufacturer
Manufacturer Product Number
ATS22C59Q
Description
SOFT START 230-440VAC 230VCNTRL,
Customer Reference
Detailed Description
Motor Starter 195 ~ 484VAC Supply 590A 230 ~ 440V Load
Datasheet
 Datasheet
EDA/CAD Models
ATS22C59Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Last Time Buy
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
230 ~ 440V
Current - Output
590A
Wattage - Load
355000 W
Voltage - Supply
195 ~ 484VAC
Interface
RS-485
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 60°C
Features
-
For Use With/Related Products
Altivar Series
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01.07.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
1147 791,21000 Kč147 791,21 Kč
Manufacturers Standard Package
Unit Price without VAT:147 791,21000 Kč
Unit Price with VAT:178 827,36410 Kč