



ATS22C25S6U | |
|---|---|
DigiKey Part Number | 4008-ATS22C25S6U-ND |
Manufacturer | |
Manufacturer Product Number | ATS22C25S6U |
Description | ATS22 - CONTROL 110 V - POWER 20 |
Customer Reference | |
Detailed Description | Soft Start / Stop 177V ~ 660V Supply 250A 208 ~ 600V Load |
Datasheet | Datasheet |
EDA/CAD Models | ATS22C25S6U Models |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 208 ~ 600V |
Series | Current - Output 250A |
Packaging Box | Wattage - Load 55927 W |
Part Status Last Time Buy | Voltage - Supply 177V ~ 660V |
Type Module | Interface RS-485, Serial |
Motor Type AC Motor | Mounting Type Chassis Mount |
Control / Drive Type Soft Start / Stop | Operating Temperature -10°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS430C25S6 | Schneider Electric | 0 | 4008-ATS430C25S6-ND | 94 569,89000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97 382,67000 Kč | 97 382,67 Kč |
| Unit Price without VAT: | 97 382,67000 Kč |
|---|---|
| Unit Price with VAT: | 117 833,03070 Kč |


