MFR Recommended




ATS22C17S6 | |
|---|---|
DigiKey Part Number | 4008-ATS22C17S6-ND |
Manufacturer | |
Manufacturer Product Number | ATS22C17S6 |
Description | SOFT STARTER-ATS22-CONTROL 220V- |
Customer Reference | |
Detailed Description | Soft Start / Stop 195V ~ 660V Supply 170A 230 ~ 600V Load |
Datasheet | Datasheet |
EDA/CAD Models | ATS22C17S6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Soft Start / Stop | |
Number of Motors | 1 | |
Voltage - Load | 230 ~ 600V | |
Current - Output | 170A | |
Wattage - Load | 75000 W | |
Voltage - Supply | 195V ~ 660V | |
Interface | RS-485 | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 50°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54 903,26000 Kč | 54 903,26 Kč |
| Unit Price without VAT: | 54 903,26000 Kč |
|---|---|
| Unit Price with VAT: | 66 432,94460 Kč |




