Soft Start / Stop 414V ~ 528V Supply 12A 460 ~ 480V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Soft Start / Stop 414V ~ 528V Supply 12A 460 ~ 480V Load
TeSys Island - The Innovative, Intelligent Motor Control Starter
How to Start a Motor with ATS01 | Schneider Electric Support

ATS01N212RT

DigiKey Part Number
4008-ATS01N212RT-ND
Manufacturer
Manufacturer Product Number
ATS01N212RT
Description
SOFT STARTER FOR ASYNCHRONOUS MO
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Soft Start / Stop 414V ~ 528V Supply 12A 460 ~ 480V Load
Datasheet
 Datasheet
EDA/CAD Models
ATS01N212RT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Schneider Electric
Voltage - Load
460 ~ 480V
Series
Current - Output
12A
Packaging
Box
Wattage - Load
5593 W
Part Status
Active
Voltage - Supply
414V ~ 528V
Type
Module
Mounting Type
Chassis Mount
Motor Type
AC Motor
Operating Temperature
-10°C ~ 50°C
Control / Drive Type
Soft Start / Stop
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 730,03000 Kč4 730,03 Kč
Manufacturers Standard Package
Unit Price without VAT:4 730,03000 Kč
Unit Price with VAT:5 723,33630 Kč