Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS7SC3E

DigiKey Part Number
4008-ABS7SC3E-ND
Manufacturer
Manufacturer Product Number
ABS7SC3E
Description
SSR RELAY SPST-NO 2A 5-48V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Socketable
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
24VDC
Voltage - Load
5 V ~ 48 V
Load Current
2 A
Termination Style
Plug In
Operating Temperature
-
Package / Case
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 394,69000 Kč1 394,69 Kč
Unit Price without VAT:1 394,69000 Kč
Unit Price with VAT:1 687,57490 Kč