
ABS7EC3E2 | |
|---|---|
DigiKey Part Number | 4008-ABS7EC3E2-ND |
Manufacturer | |
Manufacturer Product Number | ABS7EC3E2 |
Description | SSR RELAY SPST-NO 5-24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 48VAC | |
Voltage - Load | 5 V ~ 24 V | |
Termination Style | Plug In | |
Operating Temperature | - | |
Package / Case | ||
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 982,29000 Kč | 982,29 Kč |
| Unit Price without VAT: | 982,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 188,57090 Kč |



