
ABLU3A24400 | |
|---|---|
DigiKey Part Number | 4008-ABLU3A24400-ND |
Manufacturer | |
Manufacturer Product Number | ABLU3A24400 |
Description | POWER SUPPLY 24V 40A 3PH UNIVERS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 40A |
Datasheet | Datasheet |
EDA/CAD Models | ABLU3A24400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 380 ~ 500 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 960W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 95% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 5.07" L x 4.30" W x 4.90" H (128.8mm x 109.2mm x 124.5mm) | |
Approval Agency | CB, CE, cUL, EAC, KC, RCM, UKCA | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 311,28000 Kč | 10 311,28 Kč |
| 10 | 9 906,85600 Kč | 99 068,56 Kč |
| Unit Price without VAT: | 10 311,28000 Kč |
|---|---|
| Unit Price with VAT: | 12 476,64880 Kč |


