



ABLS1A24200 | |
|---|---|
DigiKey Part Number | 4008-ABLS1A24200-ND |
Manufacturer | |
Manufacturer Product Number | ABLS1A24200 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
DC Voltage - Input (Min) | 140V | |
DC Voltage - Input (Max) | 340V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | PFC | |
Size / Dimension | 5.06" L x 3.37" W x 4.87" H (128.5mm x 85.6mm x 123.7mm) | |
Approval Agency | CB, CE, cUL, EAC, KC | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 688,84000 Kč | 7 688,84 Kč |
| Unit Price without VAT: | 7 688,84000 Kč |
|---|---|
| Unit Price with VAT: | 9 303,49640 Kč |








