DC DIN Rail Power Supply 1 Output 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABL8BPK24A07

DigiKey Part Number
4008-ABL8BPK24A07-ND
Manufacturer
Manufacturer Product Number
ABL8BPK24A07
Description
DC/DC DIN RAIL SUPPLY 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Input Type
DC
Number of Outputs
1
AC Voltage - Input
-
DC Voltage - Input (Min)
21V
DC Voltage - Input (Max)
29V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
-
Power (Watts)
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
0°C ~ 40°C
Features
-
Size / Dimension
10.43" L x 7.87" W x 7.68" H (265.0mm x 200.0mm x 195.0mm)
Approval Agency
CE, UL
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 993,59000 Kč6 993,59 Kč
Manufacturers Standard Package
Unit Price without VAT:6 993,59000 Kč
Unit Price with VAT:8 462,24390 Kč