
9991SDA11 | |
|---|---|
DigiKey Part Number | 4008-9991SDA11-ND |
Manufacturer | |
Manufacturer Product Number | 9991SDA11 |
Description | CONTACTOR+STARTER ENCLOSURE NEMA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure 8903L, 8903SP Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Enclosure | |
For Use With/Related Products | 8903L, 8903SP Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 950,19000 Kč | 8 950,19 Kč |
| Unit Price without VAT: | 8 950,19000 Kč |
|---|---|
| Unit Price with VAT: | 10 829,72990 Kč |



