
| 9422TG1 | |
|---|---|
| DigiKey Part Number | 4008-9422TG1-ND | 
| Manufacturer | |
| Manufacturer Product Number | 9422TG1 | 
| Description | DISCONNECT SWITCH 600VAC 400AMP | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Switch 400A | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Switch | |
| Voltage | - | |
| Current | 400A | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 58 762,59000 Kč | 58 762,59 Kč | 
| Unit Price without VAT: | 58 762,59000 Kč | 
|---|---|
| Unit Price with VAT: | 71 102,73390 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic