
9422TF2 | |
|---|---|
DigiKey Part Number | 4008-9422TF2-ND |
Manufacturer | |
Manufacturer Product Number | 9422TF2 |
Description | FUSE CARRIER 600V 200A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Carrier 600V 200A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fuse Carrier | |
Voltage | 600V | |
Current | 200A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 546,63000 Kč | 30 546,63 Kč |
| Unit Price without VAT: | 30 546,63000 Kč |
|---|---|
| Unit Price with VAT: | 36 961,42230 Kč |



