
9422TEN10 | |
|---|---|
DigiKey Part Number | 4008-9422TEN10-ND |
Manufacturer | |
Manufacturer Product Number | 9422TEN10 |
Description | DISCONNECT SWITCH 600VAC 100AMP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Switch 100A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | - | |
Current | 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 534,97000 Kč | 12 534,97 Kč |
| Unit Price without VAT: | 12 534,97000 Kč |
|---|---|
| Unit Price with VAT: | 15 167,31370 Kč |










