
9422TCF33 | |
|---|---|
DigiKey Part Number | 4008-9422TCF33-ND |
Manufacturer | |
Manufacturer Product Number | 9422TCF33 |
Description | DISCONNECT SWITCH 600VAC 30AMP N |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch 30A |
Datasheet | Datasheet |
EDA/CAD Models | 9422TCF33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | - | |
Current | 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 775,90000 Kč | 8 775,90 Kč |
| Unit Price without VAT: | 8 775,90000 Kč |
|---|---|
| Unit Price with VAT: | 10 618,83900 Kč |











