
9422CSFJD10 | |
|---|---|
DigiKey Part Number | 4008-9422CSFJD10-ND |
Manufacturer | |
Manufacturer Product Number | 9422CSFJD10 |
Description | CABLE MECHANISM 600A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Mechanism 600A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Mechanism | |
Voltage | - | |
Current | 600A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 198,52000 Kč | 24 198,52 Kč |
| Unit Price without VAT: | 24 198,52000 Kč |
|---|---|
| Unit Price with VAT: | 29 280,20920 Kč |









