
9422ATCN301 | |
|---|---|
DigiKey Part Number | 4008-9422ATCN301-ND |
Manufacturer | |
Manufacturer Product Number | 9422ATCN301 |
Description | HANDLE 600V 30A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Handle 600V 30A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handle | |
Voltage | 600V | |
Current | 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 358,31000 Kč | 10 358,31 Kč |
| Unit Price without VAT: | 10 358,31000 Kč |
|---|---|
| Unit Price with VAT: | 12 533,55510 Kč |



