
9421LR1 | |
|---|---|
DigiKey Part Number | 4008-9421LR1-ND |
Manufacturer | |
Manufacturer Product Number | 9421LR1 |
Description | OPERATING MECHANISM 600VAC 400AM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Handle Circuit Breakers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Handle | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 665,95000 Kč | 7 665,95 Kč |
| Unit Price without VAT: | 7 665,95000 Kč |
|---|---|
| Unit Price with VAT: | 9 275,79950 Kč |




