
9080MH309 | |
|---|---|
DigiKey Part Number | 4008-9080MH309-ND |
Manufacturer | |
Manufacturer Product Number | 9080MH309 |
Description | DIN RAIL 35MMX7MM SLOTTED 9" STL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.380" W x 0.300" H (35.05mm x 7.62mm) Slotted Steel 9.000" (228.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.380" W x 0.300" H (35.05mm x 7.62mm) | |
Length | 9.000" (228.60mm) | |
Thickness | - | |
Material | Steel | |
Plating | Galvanized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 322,73900 Kč | 3 227,39 Kč |
| Unit Price without VAT: | 322,73900 Kč |
|---|---|
| Unit Price with VAT: | 390,51419 Kč |



