
9080LBA363206 | |
|---|---|
DigiKey Part Number | 4008-9080LBA363206-ND |
Manufacturer | |
Manufacturer Product Number | 9080LBA363206 |
Description | PWR DISTR BLK 600V 350A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 350 A 600 V |
Datasheet | Datasheet |
EDA/CAD Models | 9080LBA363206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0-14 AWG | |
Load Side Wire/Stud Size | 4-14 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 350 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 692,80000 Kč | 3 692,80 Kč |
| 10 | 2 830,25700 Kč | 28 302,57 Kč |
| 25 | 2 627,36000 Kč | 65 684,00 Kč |
| 50 | 2 543,36620 Kč | 127 168,31 Kč |
| Unit Price without VAT: | 3 692,80000 Kč |
|---|---|
| Unit Price with VAT: | 4 468,28800 Kč |


