
9080LBA363104 | |
|---|---|
DigiKey Part Number | 4008-9080LBA363104-ND |
Manufacturer | |
Manufacturer Product Number | 9080LBA363104 |
Description | POWER DISTRIBUTION BLOCK 600V 33 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 335 A 600 V |
Datasheet | Datasheet |
EDA/CAD Models | 9080LBA363104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2-14 AWG | |
Load Side Wire/Stud Size | 400MCM (kcmil) - 6 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 335 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 420,41000 Kč | 3 420,41 Kč |
| 10 | 2 613,37900 Kč | 26 133,79 Kč |
| 25 | 2 422,89720 Kč | 60 572,43 Kč |
| 50 | 2 334,18400 Kč | 116 709,20 Kč |
| Unit Price without VAT: | 3 420,41000 Kč |
|---|---|
| Unit Price with VAT: | 4 138,69610 Kč |




