4 Position Terminal Block Natural NEMA Open Construction 55.6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9080GS6

DigiKey Part Number
4008-9080GS6-ND
Manufacturer
Manufacturer Product Number
9080GS6
Description
TERM BLK 4POS NATURAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Natural NEMA Open Construction 55.6mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
NEMA Open Construction
Mounting Type
DIN Rail
Number of Positions
4
Number of Levels
2
Terminal - Width
55.6mm
Termination Style
Quick Connect Tabs
Current - UL
20 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
-
Features
-
Housing Color
Natural
Length
0.750" (19.05mm)
Height (Max)
1.654" (42.00mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
-
Stripping Length
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1076,85300 Kč768,53 Kč
Manufacturers Standard Package
Unit Price without VAT:76,85300 Kč
Unit Price with VAT:92,99213 Kč