
9080GR612 | |
|---|---|
DigiKey Part Number | 4008-9080GR612-ND |
Manufacturer | |
Manufacturer Product Number | 9080GR612 |
Description | TERM BLK 2POS NATURAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Natural Middle 152.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 152.5mm | |
Termination Style | Screw | |
Current - UL | 60 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Housing Color | Natural | |
Length | 1.720" (43.69mm) | |
Height (Max) | 1.820" (46.23mm) | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 054,44000 Kč | 2 054,44 Kč |
| Unit Price without VAT: | 2 054,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 485,87240 Kč |


