2 Position Terminal Block Jumper Flat Pins - Angled
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9080GH76

DigiKey Part Number
4008-9080GH76-ND
Manufacturer
Manufacturer Product Number
9080GH76
Description
TERMINAL BLOCK JUMPER GD6 +OPTIO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Jumper Flat Pins - Angled
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Terminal Block
Manufacturer
Schneider Electric
Number of Positions
2
Series
Style
Flat Pins - Angled
Packaging
Box
For Use With/Related Products
Terminal Blocks
Part Status
Active
Contact Material
Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10107,36300 Kč1 073,63 Kč
Manufacturers Standard Package
Unit Price without VAT:107,36300 Kč
Unit Price with VAT:129,90923 Kč