

9065ST320 | |
|---|---|
DigiKey Part Number | 4008-9065ST320-ND |
Manufacturer | |
Manufacturer Product Number | 9065ST320 |
Description | SOLID STATE OVERLOAD RELAY 600VA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Overload Relay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Thermal Overload Relay | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 043,64000 Kč | 6 043,64 Kč |
| Unit Price without VAT: | 6 043,64000 Kč |
|---|---|
| Unit Price with VAT: | 7 312,80440 Kč |






