Handle Selector Switch Cap Yellow Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001Y24

DigiKey Part Number
4008-9001Y24-ND
Manufacturer
Manufacturer Product Number
9001Y24
Description
30MM LONG KNOB FOR SELECTOR SW Y
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Handle Selector Switch Cap Yellow Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Type
Selector
Manufacturer
Schneider Electric
Shape
Handle
Series
Color
Yellow
Packaging
Box
Illumination
Non-Illuminated
Part Status
Active
Mounting Type
Snap Fit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1341,61000 Kč341,61 Kč
Manufacturers Standard Package
Unit Price without VAT:341,61000 Kč
Unit Price with VAT:413,34810 Kč