
9001SKT38LWW31 | |
|---|---|
DigiKey Part Number | 4008-9001SKT38LWW31-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKT38LWW31 |
Description | LED PNL IND WHITE FRESNEL 30MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Fresnel 120V |
Datasheet | Datasheet |
EDA/CAD Models | 9001SKT38LWW31 Models |
Category | Lens Transparency Fresnel |
Manufacturer Schneider Electric | Voltage 120V |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 1.18" (30.00mm) |
Part Status Active | Lens Size 30.00mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color White | Ingress Protection IP66 |
Lens Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 529,61000 Kč | 4 529,61 Kč |
| Unit Price without VAT: | 4 529,61000 Kč |
|---|---|
| Unit Price with VAT: | 5 480,82810 Kč |




