
9001SKT1W31 | |
|---|---|
DigiKey Part Number | 4008-9001SKT1W31-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKT1W31 |
Description | PILOT LIGHT 120VAC 30MM SK +OPTI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Panel Indicator Fresnel 110V ~ 120V |
Datasheet | Datasheet |
EDA/CAD Models | 9001SKT1W31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Lamp Color | - | |
Lens Color | White | |
Lens Transparency | Fresnel | |
Ratings | - | |
Voltage | 110V ~ 120V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.18" (30.00mm) | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 204,91000 Kč | 6 204,91 Kč |
| Unit Price without VAT: | 6 204,91000 Kč |
|---|---|
| Unit Price with VAT: | 7 507,94110 Kč |





