Selector Switch Position DPST-NO/NC 10A (AC) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KYK110

DigiKey Part Number
4008-9001KYK110-ND
Manufacturer
Manufacturer Product Number
9001KYK110
Description
SWITCH SELECTOR DPST 10A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Selector Switch Position DPST-NO/NC 10A (AC) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Standard
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Current Rating (Amps)
10A (AC)
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
-
Ingress Protection
-
Features
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 069,41000 Kč4 069,41 Kč
Manufacturers Standard Package
Unit Price without VAT:4 069,41000 Kč
Unit Price with VAT:4 923,98610 Kč