
9001KYG1Y1 | |
|---|---|
DigiKey Part Number | 4008-9001KYG1Y1-ND |
Manufacturer | |
Manufacturer Product Number | 9001KYG1Y1 |
Description | 30MM GUARDED ENCLOSURE W OPERATO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Guard |
Datasheet | Datasheet |
EDA/CAD Models | 9001KYG1Y1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Guard | |
For Use With/Related Products | Harmony 9001k Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 280,08000 Kč | 6 280,08 Kč |
| Unit Price without VAT: | 6 280,08000 Kč |
|---|---|
| Unit Price with VAT: | 7 598,89680 Kč |








