Pushbutton, Full Boot Silicone Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KU1

DigiKey Part Number
4008-9001KU1-ND
Manufacturer
Manufacturer Product Number
9001KU1
Description
30MM BLACK BOOT FOR NON-ILLUM PB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton, Full Boot Silicone Black
Datasheet
 Datasheet
EDA/CAD Models
9001KU1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Pushbutton, Full Boot
For Use With/Related Products
-
Features
-
Mounting Feature
Front of Panel
Thread Size
-
Size / Dimension
-
Actuator Diameter
-
Color
Black
Material
Silicone
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1638,76000 Kč638,76 Kč
Manufacturers Standard Package
Unit Price without VAT:638,76000 Kč
Unit Price with VAT:772,89960 Kč