
9001KS88FB | |
|---|---|
DigiKey Part Number | 4008-9001KS88FB-ND |
Manufacturer | |
Manufacturer Product Number | 9001KS88FB |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Actuator Type Selector |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony 9001K |
Part Status Active | Panel Cutout Dimensions 30mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 218,59000 Kč | 1 218,59 Kč |
| Unit Price without VAT: | 1 218,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 474,49390 Kč |






