Configurable Switch Body Selector Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KS63B

DigiKey Part Number
4008-9001KS63B-ND
Manufacturer
Manufacturer Product Number
9001KS63B
Description
CONFIG SW BODY SELECT NON-ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
9001KS63B Models
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
Schneider Electric
Illumination
Non-Illuminated
Series
Actuator Type
Selector
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony 9001K
Part Status
Active
Panel Cutout Dimensions
30mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 862,40000 Kč1 862,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1 862,40000 Kč
Unit Price with VAT:2 253,50400 Kč