Configurable Switch Body Keylock Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KS52K5

DigiKey Part Number
4008-9001KS52K5-ND
Manufacturer
Manufacturer Product Number
9001KS52K5
Description
CONFIG SW BODY KEYLOCK NON-ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Keylock Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
9001KS52K5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s)
Type
Momentary
Illumination
Non-Illuminated
Actuator Type
Keylock
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony 9001K
Panel Cutout Dimensions
30mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 796,72000 Kč2 796,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2 796,72000 Kč
Unit Price with VAT:3 384,03120 Kč