Selector Switch 2 Position SPST-NO Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KS11BH5

DigiKey Part Number
4008-9001KS11BH5-ND
Manufacturer
Manufacturer Product Number
9001KS11BH5
Description
SWITCH SELECTOR 2POS SPST
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPST-NO Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
9001KS11BH5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Standard
Circuit
SPST-NO
Number of Positions
2
Switch Function
Off-On
Current Rating (Amps)
-
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 30.00mm Dia
Ingress Protection
-
Features
Bezel - Round, Black Knob
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
CE, CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 899,06000 Kč1 899,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 899,06000 Kč
Unit Price with VAT:2 297,86260 Kč