Pushbutton Switch Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KR1GH5Y238

DigiKey Part Number
4008-9001KR1GH5Y238-ND
Manufacturer
Manufacturer Product Number
9001KR1GH5Y238
Description
PUSH BUTTON 600VAC 10A 30MM T-K
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
-
Switch Function
-
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
600 V
Actuator Type
Round, Button
Color - Actuator/Cap
Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 30.00mm Dia
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 105,33000 Kč1 105,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 105,33000 Kč
Unit Price with VAT:1 337,44930 Kč