LED Panel Indicator Green 120V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KP38LGG9

DigiKey Part Number
4008-9001KP38LGG9-ND
Manufacturer
Manufacturer Product Number
9001KP38LGG9
Description
LED PNL IND GREEN 30MM SRW TER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 120V Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
9001KP38LGG9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
-
Ratings
AC/DC
Voltage
120V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.18" (30.00mm)
Lens Size
30.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP66, NEMA 3R, 1, 2, 3, 4, 6, 12, 13
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 562,18000 Kč2 562,18 Kč
Manufacturers Standard Package
Unit Price without VAT:2 562,18000 Kč
Unit Price with VAT:3 100,23780 Kč