
9001KN9330 | |
---|---|
DigiKey Part Number | 4008-9001KN9330-ND |
Manufacturer | |
Manufacturer Product Number | 9001KN9330 |
Description | 30MM PUSH BUTTON, TYPES K OR SK, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Legend Plate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Legend Plate | |
For Use With/Related Products | 30mm Control Units |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 122,90000 Kč | 122,90 Kč |
10 | 111,25300 Kč | 1 112,53 Kč |
25 | 106,94960 Kč | 2 673,74 Kč |
50 | 103,80840 Kč | 5 190,42 Kč |
100 | 100,75260 Kč | 10 075,26 Kč |
250 | 96,85200 Kč | 24 213,00 Kč |
500 | 94,00038 Kč | 47 000,19 Kč |
1 000 | 91,23165 Kč | 91 231,65 Kč |
Unit Price without VAT: | 122,90000 Kč |
---|---|
Unit Price with VAT: | 148,70900 Kč |