
9001KN146WP | |
|---|---|
DigiKey Part Number | 4008-9001KN146WP-ND |
Manufacturer | |
Manufacturer Product Number | 9001KN146WP |
Description | PUSH BUTTON LEGEND PLATE 30MM T- |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Legend Plate |
Datasheet | Datasheet |
EDA/CAD Models | 9001KN146WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Legend Plate | |
For Use With/Related Products | 30mm Control Units |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,71000 Kč | 132,71 Kč |
| Unit Price without VAT: | 132,71000 Kč |
|---|---|
| Unit Price with VAT: | 160,57910 Kč |


