Configurable Switch Lamp LED Yellow 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KM38LY

DigiKey Part Number
4008-9001KM38LY-ND
Manufacturer
Manufacturer Product Number
9001KM38LY
Description
CONFIG SWITCH LAMP LED YLW 120V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED Yellow 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
LED
Manufacturer
Schneider Electric
Color
Yellow
Series
Voltage
120V
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Schneider Electric, Harmony 9001K, Harmony 9001SK
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 667,21000 Kč2 667,21 Kč
Manufacturers Standard Package
Unit Price without VAT:2 667,21000 Kč
Unit Price with VAT:3 227,32410 Kč